
LFBR3F0125C | |
|---|---|
DigiKey Part Number | 28-LFBR3F0125C-ND |
Manufacturer | |
Manufacturer Product Number | LFBR3F0125C |
Description | LFBR SERIES REVERSE MOUNT RIGID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Flat Top | |
Lens Size | 2.77mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.3.96800 | kr.39.68 |
| 100 | kr.2.84670 | kr.284.67 |
| 500 | kr.2.14580 | kr.1,072.90 |
| 1.000 | kr.1.91104 | kr.1,911.04 |
| 2.000 | kr.1.77514 | kr.3,550.28 |
| 5.000 | kr.1.72534 | kr.8,626.70 |
| 10.000 | kr.1.69185 | kr.16,918.50 |
| 25.000 | kr.1.65746 | kr.41,436.50 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |


