
L79D-R125-W | |
|---|---|
DigiKey Part Number | L79D-R125-W-ND |
Manufacturer | |
Manufacturer Product Number | L79D-R125-W |
Description | LED PNL IND RED DIFF WIRE LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 60° 125V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | L79D-R125-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 125V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 80mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.86000 | kr.99.86 |
| 10 | kr.78.22700 | kr.782.27 |
| 100 | kr.64.35080 | kr.6,435.08 |
| 500 | kr.60.21514 | kr.30,107.57 |
| 1.000 | kr.58.44748 | kr.58,447.48 |
| Unit Price without VAT: | kr.99.86000 |
|---|---|
| Unit Price with VAT: | kr.124.82500 |

