
DSM7UA30101T | |
|---|---|
DigiKey Part Number | DSM7UA30101T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSM7UA30101T |
Description | DISPLAY 7-SEG 0.3" SGL RED 10SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.512" H x 0.299" W x 0.122" D (13.00mm x 7.60mm x 3.10mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Visual Communications Company - VCC | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 15mcd |
Number of Characters 1 | Wavelength - Peak 632nm |
Size / Dimension 0.512" H x 0.299" W x 0.122" D (13.00mm x 7.60mm x 3.10mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | kr.23.23737 | kr.31,370.45 |
| Unit Price without VAT: | kr.23.23737 |
|---|---|
| Unit Price with VAT: | kr.29.04671 |


