


DSM7TA39105T | |
|---|---|
DigiKey Part Number | DSM7TA39105TTR-ND - Tape & Reel (TR) DSM7TA39105TCT-ND - Cut Tape (CT) DSM7TA39105TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSM7TA39105T |
Description | DISPLAY 7SEG 0.39" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 3V 20mA 0.591" H x 0.386" W x 0.126" D (15.00mm x 9.80mm x 3.20mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSM7TA39105T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.386" W x 0.126" D (15.00mm x 9.80mm x 3.20mm) | |
Digit/Alpha Size | 0.39" (9.90mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 150mcd | |
Wavelength - Peak | 525nm | |
Power Dissipation (Max) | - | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.69000 | kr.18.69 |
| 10 | kr.12.42200 | kr.124.22 |
| 100 | kr.10.15420 | kr.1,015.42 |
| 500 | kr.8.71488 | kr.4,357.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.8.69947 | kr.10,439.36 |
| 2.400 | kr.7.34328 | kr.17,623.87 |
| 3.600 | kr.7.32032 | kr.26,353.15 |
| 6.000 | kr.7.29412 | kr.43,764.72 |
| 8.400 | kr.7.12000 | kr.59,808.00 |
| Unit Price without VAT: | kr.18.69000 |
|---|---|
| Unit Price with VAT: | kr.23.36250 |

