


| DSM7TA39101T | |
|---|---|
| DigiKey Part Number | DSM7TA39101TTR-ND - Tape & Reel (TR) DSM7TA39101TCT-ND - Cut Tape (CT) DSM7TA39101TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DSM7TA39101T | 
| Description | DISPLAY 7SEG 0.39" SGL RED 10SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.591" H x 0.386" W x 0.126" D (15.00mm x 9.80mm x 3.20mm) 10-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DSM7TA39101T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Visual Communications Company - VCC | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Characters | 1 | |
| Size / Dimension | 0.591" H x 0.386" W x 0.126" D (15.00mm x 9.80mm x 3.20mm) | |
| Digit/Alpha Size | 0.39" (9.90mm) | |
| Display Type | 7-Segment | |
| Common Pin | Common Anode | |
| Color | Red | |
| Voltage - Forward (Vf) (Typ) | 2V | |
| Current - Test | 20mA | |
| Millicandela Rating | 90mcd | |
| Wavelength - Peak | 625nm | |
| Power Dissipation (Max) | - | |
| Package / Case | 10-SMD, No Lead | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.18.69000 | kr.18.69 | 
| 10 | kr.13.60600 | kr.136.06 | 
| 100 | kr.10.56000 | kr.1,056.00 | 
| 500 | kr.9.02028 | kr.4,510.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.200 | kr.8.01664 | kr.9,619.97 | 
| 2.400 | kr.7.37627 | kr.17,703.05 | 
| 3.600 | kr.7.35319 | kr.26,471.48 | 
| 6.000 | kr.7.32688 | kr.43,961.28 | 
| 8.400 | kr.7.12000 | kr.59,808.00 | 
| Unit Price without VAT: | kr.18.69000 | 
|---|---|
| Unit Price with VAT: | kr.23.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark