


CSMS15CIC05 | |
|---|---|
DigiKey Part Number | CSMS15CIC05TR-ND - Tape & Reel (TR) CSMS15CIC05CT-ND - Cut Tape (CT) CSMS15CIC05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSMS15CIC05 |
Description | CSM DISPLAY SMT LED SQUARE 15MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSMS15CIC05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Capacitive, Illuminated | |
Circuit | - | |
Switch Function | Off-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 3.2 VDC | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 105°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.57000 | kr.51.57 |
| 10 | kr.32.65500 | kr.326.55 |
| 100 | kr.30.16920 | kr.3,016.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.26.28917 | kr.19,716.88 |
| 1.500 | kr.25.92949 | kr.38,894.24 |
| 2.250 | kr.25.63471 | kr.57,678.10 |
| Unit Price without VAT: | kr.51.57000 |
|---|---|
| Unit Price with VAT: | kr.64.46250 |




