
CNX718N90012T | |
|---|---|
DigiKey Part Number | CNX718N90012T-ND |
Manufacturer | |
Manufacturer Product Number | CNX718N90012T |
Description | LED PNL IND WHT FRESNEL 18.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Fresnel 12V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer Visual Communications Company - VCC | Voltage 12V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.69" (17.53mm) |
Part Status Active | Lens Size 18.50mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color White | Millicandela Rating 2500mcd |
Lens Color Clear | Termination Style Quick Connect - 0.187" (4.7mm) |
Lens Transparency Fresnel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.157.42000 | kr.157.42 |
| 10 | kr.125.88700 | kr.1,258.87 |
| 100 | kr.107.61960 | kr.10,761.96 |
| 500 | kr.99.70398 | kr.49,851.99 |
| Unit Price without VAT: | kr.157.42000 |
|---|---|
| Unit Price with VAT: | kr.196.77500 |

