
CNX718N50005T | |
---|---|
DigiKey Part Number | CNX718N50005T-ND |
Manufacturer | |
Manufacturer Product Number | CNX718N50005T |
Description | LED PNL IND GRN FRESNEL 18.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Fresnel 5V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Clear | |
Lens Transparency | Fresnel | |
Ratings | DC | |
Voltage | 5V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.53mm) | |
Lens Size | 18.50mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2400mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.149.25000 | kr.149.25 |
10 | kr.119.16800 | kr.1,191.68 |
100 | kr.101.73630 | kr.10,173.63 |
500 | kr.94.18342 | kr.47,091.71 |
Unit Price without VAT: | kr.149.25000 |
---|---|
Unit Price with VAT: | kr.186.56250 |