
CNX718N20028T | |
|---|---|
DigiKey Part Number | CNX718N20028T-ND |
Manufacturer | |
Manufacturer Product Number | CNX718N20028T |
Description | LED PNL IND RED FRESNEL 18.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Fresnel 28V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer Visual Communications Company - VCC | Voltage 28V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.69" (17.53mm) |
Part Status Active | Lens Size 18.50mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 2800mcd |
Lens Color Clear | Termination Style Quick Connect - 0.187" (4.7mm) |
Lens Transparency Fresnel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.174.22000 | kr.174.22 |
| 10 | kr.139.33400 | kr.1,393.34 |
| 100 | kr.119.11340 | kr.11,911.34 |
| 500 | kr.110.35202 | kr.55,176.01 |
| Unit Price without VAT: | kr.174.22000 |
|---|---|
| Unit Price with VAT: | kr.217.77500 |

