CMD91
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD9121VRC/TR10

DigiKey Part Number
L63101TR-ND - Tape & Reel (TR)
L63101CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMD9121VRC/TR10
Description
LED RED CLR ZBEND SMD BOTTOM ENT
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 2-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
-
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
640nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
3.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
10kr.2.41300kr.24.13
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000