CMD91-21VYC/TR7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 13.943
Unit Price: kr.3.14000
Datasheet
CMD91
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD91-21VYC/TR7

DigiKey Part Number
L62907TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMD91-21VYC/TR7
Description
LED YELLOW CLEAR GULL WING SMD
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
-
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
3.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes