Direct

CMD2821VRCTR8T1 | |
|---|---|
DigiKey Part Number | L62701TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMD2821VRCTR8T1 |
Description | LED RED CLEAR SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Lens Size 2.50mm x 2.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 1mA |
Packaging Tape & Reel (TR) | Viewing Angle 150° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 640nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.50mm L x 2.00mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMD28-21VRC/TR8 | Visual Communications Company - VCC | 44.165 | L62601CT-ND | kr.5.14000 | Direct |


