CMD17-21UGC/TR8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Visual Communications Company - VCC
In Stock: 231.067
Unit Price: kr.4.56000
Datasheet

Similar


Kingbright
In Stock: 10.993
Unit Price: kr.1.46000
Datasheet

Similar


Bivar Inc.
In Stock: 3.484
Unit Price: kr.6.47000
Datasheet
Green LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD17-21UGC/TR8

DigiKey Part Number
L62415TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMD17-21UGC/TR8
Description
LED GREEN CLEAR 0805 SMD
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMD17-21UGC/TR8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.40mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
140°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
570nm
Configuration
Standard
Package / Case
0805 (2012 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
1.20mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMD17-21VGC/TR8Visual Communications Company - VCC231.067L62405CT-NDkr.4.56000MFR Recommended
AP2012SGCKingbright10.993754-AP2012SGCCT-NDkr.1.46000Similar
SM0805GCBivar Inc.3.484492-1696-1-NDkr.6.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes