CMD12-21VRC/TR8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SunLED
In Stock: 5.773
Unit Price: kr.1.71000
Datasheet
Red LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD12-21VRC/TR8

DigiKey Part Number
L62101TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMD12-21VRC/TR8
Description
LED RED CLEAR SMD R/A
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CMD12-21VRC/TR8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Rectangle with Domed Top
Mfr
Lens Size
2.00mm x 1.00mm
Series
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
640nm
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.00mm L x 2.00mm W
Millicandela Rating
Height (Max)
1.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XZUR56WSunLED5.7731497-1228-1-NDkr.1.71000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes