
CMC_323_CTP | |
|---|---|
DigiKey Part Number | CMC_323_CTP-ND |
Manufacturer | |
Manufacturer Product Number | CMC_323_CTP |
Description | LENS CLEAR PANEL MOUNT SNAP-IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Clear Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CMC_323_CTP Models |
Category | Lens Style Round with Convex Top |
Manufacturer Visual Communications Company - VCC | Lens Size 7.62mm Dia |
Packaging Bulk | Lens Transparency Clear |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Clear | Mounting Type Panel Mount, Snap-In |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.5.19200 | kr.51.92 |
| 100 | kr.3.84200 | kr.384.20 |
| 500 | kr.3.23974 | kr.1,619.87 |
| 1.000 | kr.3.04244 | kr.3,042.44 |
| 2.000 | kr.2.87510 | kr.5,750.20 |
| 5.000 | kr.2.69237 | kr.13,461.85 |
| 10.000 | kr.2.57849 | kr.25,784.90 |
| 25.000 | kr.2.45442 | kr.61,360.50 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

