
CMC_313_YTP | |
|---|---|
DigiKey Part Number | CMC_313_YTP-ND |
Manufacturer | |
Manufacturer Product Number | CMC_313_YTP |
Description | LENS YELLOW PANEL MOUNT SNAP-IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Yellow Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CMC_313_YTP Models |
Category | Lens Style Round with Convex Top |
Manufacturer Visual Communications Company - VCC | Lens Size 7.62mm Dia |
Packaging Bag | Lens Transparency Diffused |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Yellow | Mounting Type Panel Mount, Snap-In |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.69611 | kr.2,696.11 |
| Unit Price without VAT: | kr.2.69611 |
|---|---|
| Unit Price with VAT: | kr.3.37014 |







