
CD-1-2700-9908-I | |
|---|---|
DigiKey Part Number | 28-CD-1-2700-9908-I-ND |
Manufacturer | |
Manufacturer Product Number | CD-1-2700-9908-I |
Description | LED PNL IND WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 60° 12V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.236" (6.00mm) |
Series | Lens Style Round with Domed Top |
Packaging Bag | Millicandela Rating 199mcd |
Part Status Active | Wavelength - Peak 574nm |
Type LED | Viewing Angle 60° |
Lens Color Green | Termination Style Wire Leads - 6" (152.40mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 12V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.94000 | kr.127.94 |
| 10 | kr.100.89500 | kr.1,008.95 |
| 100 | kr.85.16780 | kr.8,516.78 |
| 500 | kr.78.34452 | kr.39,172.26 |
| Unit Price without VAT: | kr.127.94000 |
|---|---|
| Unit Price with VAT: | kr.159.92500 |


