
CD-0-8711-9909-I | |
|---|---|
DigiKey Part Number | 28-CD-0-8711-9909-I-ND |
Manufacturer | |
Manufacturer Product Number | CD-0-8711-9909-I |
Description | PMI DIA .236" (6MM) BLUE 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 25° 12V 20mA PC Pin |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.236" (6.00mm) |
Series | Lens Style Round with Domed Top |
Packaging Bag | Millicandela Rating 2300mcd |
Part Status Active | Wavelength - Peak 470nm |
Type LED | Viewing Angle 25° |
Lens Color Blue | Termination Style PC Pin |
Ratings DC | Ingress Protection IP67 |
Voltage 12V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.71000 | kr.89.71 |
| 10 | kr.69.57500 | kr.695.75 |
| 100 | kr.57.84240 | kr.5,784.24 |
| 500 | kr.52.74056 | kr.26,370.28 |
| 1.000 | kr.51.08614 | kr.51,086.14 |
| Unit Price without VAT: | kr.89.71000 |
|---|---|
| Unit Price with VAT: | kr.112.13750 |

