
CD-0-2702-9908-I | |
|---|---|
DigiKey Part Number | 28-CD-0-2702-9908-I-ND |
Manufacturer | |
Manufacturer Product Number | CD-0-2702-9908-I |
Description | PMI DIA .236" (6MM) RED 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 60° 12V 20mA PC Pin |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.236" (6.00mm) |
Series | Lens Style Round with Domed Top |
Packaging Bag | Millicandela Rating 299mcd |
Part Status Active | Wavelength - Peak 660nm |
Type LED | Viewing Angle 60° |
Lens Color Red | Termination Style PC Pin |
Ratings DC | Ingress Protection IP67 |
Voltage 12V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.47.03840 | kr.4,703.84 |
| Unit Price without VAT: | kr.47.03840 |
|---|---|
| Unit Price with VAT: | kr.58.79800 |

