
CD-0-2700-9923-I | |
|---|---|
DigiKey Part Number | 28-CD-0-2700-9923-I-ND |
Manufacturer | |
Manufacturer Product Number | CD-0-2700-9923-I |
Description | PMI DIA .236" (6MM) GREEN 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 60° 28V 20mA PC Pin |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.236" (6.00mm) |
Series | Lens Style Round with Domed Top |
Packaging Bag | Millicandela Rating 199mcd |
Part Status Active | Wavelength - Peak 574nm |
Type LED | Viewing Angle 60° |
Lens Color Green | Termination Style PC Pin |
Ratings DC | Ingress Protection IP67 |
Voltage 28V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.69000 | kr.83.69 |
| 10 | kr.64.70000 | kr.647.00 |
| 100 | kr.53.62370 | kr.5,362.37 |
| 500 | kr.48.80582 | kr.24,402.91 |
| 1.000 | kr.47.24321 | kr.47,243.21 |
| Unit Price without VAT: | kr.83.69000 |
|---|---|
| Unit Price with VAT: | kr.104.61250 |

