
CD-0-2700-9908-I | |
---|---|
DigiKey Part Number | 28-CD-0-2700-9908-I-ND |
Manufacturer | |
Manufacturer Product Number | CD-0-2700-9908-I |
Description | PMI DIA .236" (6MM) GREEN 12V |
Customer Reference | |
Detailed Description | LED Panel Indicator 60° 12V 20mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | - | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.236" (6.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 199mcd | |
Wavelength - Peak | 574nm | |
Viewing Angle | 60° | |
Termination Style | PC Pin | |
Ingress Protection | IP67 | |
Features | - |