
CCLB-1-3047-9920-I | |
|---|---|
DigiKey Part Number | 28-CCLB-1-3047-9920-I-ND |
Manufacturer | |
Manufacturer Product Number | CCLB-1-3047-9920-I |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 20° 120V 20mA Wire Leads - 6" (152.40mm) |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.32" (8.10mm) |
Series | Lens Style Round with Domed Top |
Packaging Bulk | Millicandela Rating 5490mcd |
Part Status Active | Wavelength - Peak 520nm |
Type LED | Viewing Angle 20° |
Lamp Color Green | Termination Style Wire Leads - 6" (152.40mm) |
Ratings AC | Ingress Protection IP67 |
Voltage 120V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.58000 | kr.137.58 |
| 10 | kr.108.83900 | kr.1,088.39 |
| 100 | kr.92.15250 | kr.9,215.25 |
| 500 | kr.84.91530 | kr.42,457.65 |
| Unit Price without VAT: | kr.137.58000 |
|---|---|
| Unit Price with VAT: | kr.171.97500 |











