
BP202-NFR24H | |
|---|---|
DigiKey Part Number | BP202-NFR24H-ND |
Manufacturer | |
Manufacturer Product Number | BP202-NFR24H |
Description | LED LAMP T-1 3/4 BI-PIN 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Bi-Pin 24V T - 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 24V |
Manufacturer Visual Communications Company - VCC | Base Type Bi-Pin |
Series | Color Red |
Packaging Bulk | Millicandela Rating 780mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Bi-Pin Base Lamps | Applications General Purpose Lighting |
Size / Dimension T - 1 3/4 | Base Product Number |
Wavelength 634nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.12000 | kr.127.12 |
| 10 | kr.100.21000 | kr.1,002.10 |
| 100 | kr.84.56800 | kr.8,456.80 |
| 500 | kr.77.78014 | kr.38,890.07 |
| Unit Price without VAT: | kr.127.12000 |
|---|---|
| Unit Price with VAT: | kr.158.90000 |

