
BP202-BCA24H | |
|---|---|
DigiKey Part Number | BP202-BCA24H-ND |
Manufacturer | |
Manufacturer Product Number | BP202-BCA24H |
Description | LED LAMP T-1 3/4 BI-PIN 24V SUB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Amber Bi-Pin 24V T - 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 24V |
Manufacturer Visual Communications Company - VCC | Base Type Bi-Pin |
Series | Color Amber |
Packaging Bulk | Millicandela Rating 100mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Bi-Pin Base Lamps | Applications General Purpose Lighting |
Size / Dimension T - 1 3/4 | Base Product Number |
Wavelength 583nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.58.01533 | kr.1,740.46 |
| Unit Price without VAT: | kr.58.01533 |
|---|---|
| Unit Price with VAT: | kr.72.51916 |

