
7327 | |
|---|---|
DigiKey Part Number | CM7327-ND |
Manufacturer | |
Manufacturer Product Number | 7327 |
Description | LAMP INCAND RT-1.75 BI-PIN 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4, 6mm Radial - Bi-Pin .125 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.34 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4, 6mm | |
Lead Style | Radial - Bi-Pin .125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.39000 | kr.18.39 |
| 10 | kr.13.31400 | kr.133.14 |
| 100 | kr.10.27330 | kr.1,027.33 |
| 500 | kr.8.93598 | kr.4,467.99 |
| 1.000 | kr.8.50016 | kr.8,500.16 |
| 2.000 | kr.8.13099 | kr.16,261.98 |
| 5.000 | kr.7.72873 | kr.38,643.65 |
| Unit Price without VAT: | kr.18.39000 |
|---|---|
| Unit Price with VAT: | kr.22.98750 |

