
6S6/120V | |
|---|---|
DigiKey Part Number | CM6S6/120V-ND |
Manufacturer | |
Manufacturer Product Number | 6S6/120V |
Description | LAMP INCAND RS-6 CANDELABRA 120V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 120V Round with Domed Top RS-6 Candelabra Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 120V | |
MSCP (Mean Spherical Candle Power) | 3.2 | |
Lens Style | Round with Domed Top | |
Lens Size | RS-6 | |
Lead Style | Candelabra Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.19000 | kr.18.19 |
| 50 | kr.9.65820 | kr.482.91 |
| 100 | kr.9.55180 | kr.955.18 |
| 500 | kr.8.95648 | kr.4,478.24 |
| 1.000 | kr.8.38500 | kr.8,385.00 |
| Unit Price without VAT: | kr.18.19000 |
|---|---|
| Unit Price with VAT: | kr.22.73750 |




