5694F1_1_1_1-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 1.948
Unit Price: kr.28.97000
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 4) 2.2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5694F1_1_1_1-A

DigiKey Part Number
L20461111-ND
Manufacturer
Manufacturer Product Number
5694F1_1_1_1-A
Description
LED CBI 3MM QUAD RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 4) 2.2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
4 High
Manufacturer
Visual Communications Company - VCC
Current
10mA
Series
Millicandela Rating
10mcd
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3mm, T-1
Color
Red (x 4)
Voltage Rating
2.2V
Wavelength - Peak
635nm
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSF-LXH534SIDLumex Opto/Components Inc.1.94867-2203-NDkr.28.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes