5360F5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: kr.26.63000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused, Tinted 2.2V 10mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5360F5

DigiKey Part Number
L20155-ND
Manufacturer
Manufacturer Product Number
5360F5
Description
LED CBI QUAD GREEN RA PCB
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused, Tinted 2.2V 10mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Color
Green (x 4)
Wavelength - Peak
562nm
Configuration
4 Wide
Current
10mA
Millicandela Rating
16.3mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
-
Lens Size
-
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes