5307H5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 7.293
Unit Price: kr.4.31000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 9.928
Unit Price: kr.4.56000
Datasheet

Similar


Kingbright
In Stock: 2.258
Unit Price: kr.4.76000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5307H5

DigiKey Part Number
L20055-ND
Manufacturer
Manufacturer Product Number
5307H5
Description
LED CBI 5MM GREEN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Color
Green
Wavelength - Peak
563nm
Configuration
Single
Current
10mA
Millicandela Rating
10mcd
Viewing Angle
-
Lens Type
Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes