
5101H1 | |
|---|---|
DigiKey Part Number | L10031-ND |
Manufacturer | |
Manufacturer Product Number | 5101H1 |
Description | LED PNL IND RED WIRE LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 2.2V 60mA Wire Wrap |
Datasheet | Datasheet |
EDA/CAD Models | 5101H1 Models |
Category | Voltage 2.2V |
Manufacturer Visual Communications Company - VCC | Current 60mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.25" (6.35mm) |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 6.3mcd |
Lamp Color Red | Wavelength - Peak 650nm |
Ratings Vf (Typ), If (Max) | Termination Style Wire Wrap |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5100H1 | Visual Communications Company - VCC | 4.919 | L10001-ND | kr.16.67000 | Similar |


