
4305H5 | |
|---|---|
DigiKey Part Number | 4305H5-ND |
Manufacturer | |
Manufacturer Product Number | 4305H5 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 5mm, T-1 3/4 |
Series | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 563nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 9.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.49000 | kr.4.49 |
| 10 | kr.3.09600 | kr.30.96 |
| 100 | kr.2.24730 | kr.224.73 |
| 500 | kr.1.86724 | kr.933.62 |
| 1.000 | kr.1.74243 | kr.1,742.43 |
| 2.000 | kr.1.63644 | kr.3,272.88 |
| 5.000 | kr.1.52052 | kr.7,602.60 |
| 10.000 | kr.1.44822 | kr.14,482.20 |
| 25.000 | kr.1.36939 | kr.34,234.75 |
| Unit Price without VAT: | kr.4.49000 |
|---|---|
| Unit Price with VAT: | kr.5.61250 |

