
4301F1/5 | |
|---|---|
DigiKey Part Number | 4301F1/5-ND |
Manufacturer | |
Manufacturer Product Number | 4301F1/5 |
Description | LED GREEN/RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 1.8V Red Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.8V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 660nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.47000 | kr.9.47 |
| 10 | kr.6.31700 | kr.63.17 |
| 100 | kr.4.55300 | kr.455.30 |
| 500 | kr.4.30490 | kr.2,152.45 |
| 1.000 | kr.4.06426 | kr.4,064.26 |
| 2.000 | kr.3.86029 | kr.7,720.58 |
| 5.000 | kr.3.63773 | kr.18,188.65 |
| 10.000 | kr.3.46448 | kr.34,644.80 |
| Unit Price without VAT: | kr.9.47000 |
|---|---|
| Unit Price with VAT: | kr.11.83750 |

