
41-NKR28H-CRO | |
|---|---|
DigiKey Part Number | 41-NKR28H-CRO-ND |
Manufacturer | |
Manufacturer Product Number | 41-NKR28H-CRO |
Description | LED PNL IND RED CLEAR 7.11MM PC |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 15° 28V 16.5mA PC Pin |
Datasheet | Datasheet |
Category | Voltage 28V |
Manufacturer Visual Communications Company - VCC | Current 16.5mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.25" (6.35mm) |
Part Status Obsolete | Lens Size 7.11mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Millicandela Rating 3600mcd |
Lens Color Red | Wavelength - Peak 634nm |
Lens Transparency Clear | Viewing Angle 15° |
Ratings DC | Termination Style PC Pin |


