
387LP-A | |
|---|---|
DigiKey Part Number | 28-387LP-A-ND |
Manufacturer | |
Manufacturer Product Number | 387LP-A |
Description | LED REPLAC. T-1 3/4 28VAC/DC SHU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Amber Midget Flange 28V AC/DC T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 28V AC/DC | |
Base Type | Midget Flange | |
Color | Amber | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.244.66000 | kr.244.66 |
| 25 | kr.186.30200 | kr.4,657.55 |
| 100 | kr.172.08660 | kr.17,208.66 |
| Unit Price without VAT: | kr.244.66000 |
|---|---|
| Unit Price with VAT: | kr.305.82500 |

