
2191U1-24V | |
|---|---|
DigiKey Part Number | L50321-ND |
Manufacturer | |
Manufacturer Product Number | 2191U1-24V |
Description | LED PNL IND RED WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2191U1-24V Models |
Category | Lamp Color Red |
Manufacturer Visual Communications Company - VCC | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.31" (7.87mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Wire Leads - 4.6" (116.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.83000 | kr.62.83 |
| 10 | kr.47.94900 | kr.479.49 |
| 100 | kr.39.23070 | kr.3,923.07 |
| 500 | kr.35.43110 | kr.17,715.55 |
| 1.000 | kr.34.19809 | kr.34,198.09 |
| Unit Price without VAT: | kr.62.83000 |
|---|---|
| Unit Price with VAT: | kr.78.53750 |


