
2191QL5-12V | |
|---|---|
DigiKey Part Number | L50285-ND |
Manufacturer | |
Manufacturer Product Number | 2191QL5-12V |
Description | LED PNL IND GREEN QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 12V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2191QL5-12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.46000 | kr.67.46 |
| 10 | kr.51.64600 | kr.516.46 |
| 100 | kr.42.38920 | kr.4,238.92 |
| 500 | kr.38.35878 | kr.19,179.39 |
| 1.000 | kr.37.05096 | kr.37,050.96 |
| Unit Price without VAT: | kr.67.46000 |
|---|---|
| Unit Price with VAT: | kr.84.32500 |

