
2153A5 | |
---|---|
DigiKey Part Number | 2153A5-ND |
Manufacturer | |
Manufacturer Product Number | 2153A5 |
Description | NEON PNL IND GREEN CLEAR LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green Clear 208V ~ 250V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 208V ~ 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.63.23000 | kr.63.23 |
10 | kr.46.82200 | kr.468.22 |
100 | kr.37.63780 | kr.3,763.78 |
500 | kr.34.36442 | kr.17,182.21 |
1.000 | kr.31.44000 | kr.31,440.00 |
Unit Price without VAT: | kr.63.23000 |
---|---|
Unit Price with VAT: | kr.79.03750 |