
2112A5 | |
|---|---|
DigiKey Part Number | L50195-ND |
Manufacturer | |
Manufacturer Product Number | 2112A5 |
Description | NEON PNL IND GREEN CLEAR LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green Clear 105V ~ 125V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.75000 | kr.74.75 |
| 10 | kr.57.49100 | kr.574.91 |
| 100 | kr.47.40610 | kr.4,740.61 |
| 500 | kr.43.01816 | kr.21,509.08 |
| 1.000 | kr.41.59452 | kr.41,594.52 |
| Unit Price without VAT: | kr.74.75000 |
|---|---|
| Unit Price with VAT: | kr.93.43750 |

