Incandescent Lamp Clear 6.3V Round with Domed Top RT-3 1/4 Miniature Bayonet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1847

DigiKey Part Number
CM1847-ND
Manufacturer
Manufacturer Product Number
1847
Description
LAMP INCAN RT-3.25 MIN BAYO 6.3V
Customer Reference
Detailed Description
Incandescent Lamp Clear 6.3V Round with Domed Top RT-3 1/4 Miniature Bayonet
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
6.3V
Manufacturer
Visual Communications Company - VCC
MSCP (Mean Spherical Candle Power)
0.38
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Not For New Designs
Lens Size
RT-3 1/4
Type
Incandescent
Lead Style
Miniature Bayonet
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.457
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.16.67000kr.16.67
10kr.12.02500kr.120.25
100kr.9.27530kr.927.53
500kr.8.06468kr.4,032.34
1.000kr.7.67014kr.7,670.14
2.000kr.7.33609kr.14,672.18
5.000kr.6.97199kr.34,859.95
Manufacturers Standard Package
Unit Price without VAT:kr.16.67000
Unit Price with VAT:kr.20.83750