LED Lamp Replacement Red Bayonet 240V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1835LS3-R-CR

DigiKey Part Number
1835LS3-R-CR-ND
Manufacturer
Manufacturer Product Number
1835LS3-R-CR
Description
LED REPLAC. T-3 1/4 240V BAYONET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Red Bayonet 240V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Bayonet Base Lamps
Size / Dimension
T - 3 1/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
240V
Base Type
Bayonet
Color
Red
Millicandela Rating
-
Configuration
Single
Applications
General Purpose Lighting
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.189.75000kr.189.75
25kr.152.32680kr.3,808.17
100kr.142.53700kr.14,253.70
Manufacturers Standard Package
Unit Price without VAT:kr.189.75000
Unit Price with VAT:kr.237.18750