
1092QD3-125VAC | |
|---|---|
DigiKey Part Number | 1092QD3-125VAC-ND |
Manufacturer | |
Manufacturer Product Number | 1092QD3-125VAC |
Description | LED PNL IND AMBER DIF QUICK CON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 125V 25mA Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092QD3-125VAC Models |
Category | Ratings AC |
Manufacturer Visual Communications Company - VCC | Voltage 125V |
Series | Current 25mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.50" (12.70mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Amber | Millicandela Rating 13000mcd |
Lens Color Amber | Termination Style Quick Connect - 0.187" (4.7mm) |
Lens Transparency Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.19000 | kr.44.19 |
| 10 | kr.33.33600 | kr.333.36 |
| 100 | kr.26.95960 | kr.2,695.96 |
| 500 | kr.24.17644 | kr.12,088.22 |
| 1.000 | kr.23.27243 | kr.23,272.43 |
| 2.000 | kr.22.50805 | kr.45,016.10 |
| Unit Price without VAT: | kr.44.19000 |
|---|---|
| Unit Price with VAT: | kr.55.23750 |



