
1092QA6-125VAC | |
---|---|
DigiKey Part Number | 1092QA6-125VAC-ND |
Manufacturer | |
Manufacturer Product Number | 1092QA6-125VAC |
Description | LED PNL IND BLUE CLR QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 125V 25mA Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092QA6-125VAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 125V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 3200mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.41.86000 | kr.41.86 |
10 | kr.31.53900 | kr.315.39 |
100 | kr.25.46430 | kr.2,546.43 |
500 | kr.22.81306 | kr.11,406.53 |
1.000 | kr.21.95187 | kr.21,951.87 |
2.000 | kr.21.22365 | kr.42,447.30 |
Unit Price without VAT: | kr.41.86000 |
---|---|
Unit Price with VAT: | kr.52.32500 |