SMM02070C3903FBP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.45816
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.00908
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.04521
Datasheet
390 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02070C3903FBP00

DigiKey Part Number
749-SMM02070C3903FBP00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02070C3903FBP00
Description
SMM0207 50 390K 1% BP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
390 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMB02070C3903FB700Vishay0749-MMB02070C3903FB700TR-NDkr.0.45816Parametric Equivalent
MMB02070D3903DB200Vishay0749-MMB02070D3903DB200TR-NDkr.1.00908Parametric Equivalent
SMM02070D3903DBP00Vishay0749-SMM02070D3903DBP00TR-NDkr.1.04521Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.54300kr.814.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.54300
Unit Price with VAT:kr.0.67875