



SMM02070C2203FBP00 | |
|---|---|
DigiKey Part Number | 749-1149-2-ND - Tape & Reel (TR) 749-1149-1-ND - Cut Tape (CT) 749-1149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C2203FBP00 |
Description | RES SMD 220K OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C2203FBP00 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.47100 | kr.14.71 |
| 25 | kr.1.24520 | kr.31.13 |
| 50 | kr.1.10320 | kr.55.16 |
| 100 | kr.0.98210 | kr.98.21 |
| 250 | kr.0.84880 | kr.212.20 |
| 500 | kr.0.76550 | kr.382.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.65809 | kr.987.13 |
| 3.000 | kr.0.60327 | kr.1,809.81 |
| 4.500 | kr.0.57511 | kr.2,587.99 |
| 7.500 | kr.0.54325 | kr.4,074.38 |
| 10.500 | kr.0.52427 | kr.5,504.84 |
| 15.000 | kr.0.50572 | kr.7,585.80 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

