200 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02070C2000FBP00

DigiKey Part Number
749-SMM02070C2000FBP00TR-ND - Tape & Reel (TR)
749-SMM02070C2000FBP00CT-ND - Cut Tape (CT)
749-SMM02070C2000FBP00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02070C2000FBP00
Description
RES 200 OHM 1% 1W MELF 0207
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02070C2000FBP00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMB02070C2000FB200Vishay4.258749-1378-1-NDkr.1.01000Similar
In-Stock: 839
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.47100kr.14.71
25kr.1.24520kr.31.13
50kr.1.10320kr.55.16
100kr.0.98210kr.98.21
250kr.0.84880kr.212.20
500kr.0.76550kr.382.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.65809kr.987.13
3.000kr.0.60327kr.1,809.81
4.500kr.0.57511kr.2,587.99
7.500kr.0.54325kr.4,074.38
10.500kr.0.52427kr.5,504.84
15.000kr.0.50572kr.7,585.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000