SMM02070B2207JBP00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02070B2207JBP00

SMM02070B2207JBP00

DigiKey Part Number
749-SMM02070B2207JBP00TR-ND - Tape & Reel (TR)
749-SMM02070B2207JBP00CT-ND - Cut Tape (CT)
749-SMM02070B2207JBP00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02070B2207JBP00
Description
RES 0.22 OHM 5% 1W MELF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02070B2207JBP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.731
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.89000kr.5.89
10kr.3.83400kr.38.34
25kr.3.27160kr.81.79
50kr.2.92100kr.146.05
100kr.2.62270kr.262.27
250kr.2.29528kr.573.82
500kr.2.09036kr.1,045.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.82665kr.2,739.98
3.000kr.1.69212kr.5,076.36
4.500kr.1.62303kr.7,303.64
7.500kr.1.54485kr.11,586.38
10.500kr.1.49828kr.15,731.94
15.000kr.1.45277kr.21,791.55
18.000kr.1.43096kr.25,757.28
36.000kr.1.36000kr.48,960.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.89000
Unit Price with VAT:kr.7.36250