



SMM02040E2402BB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040E2402BB300TR-ND - Tape & Reel (TR) 749-SMM02040E2402BB300CT-ND - Cut Tape (CT) 749-SMM02040E2402BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040E2402BB300 |
Description | RES 24K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040E2402BB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.68400 | kr.36.84 |
| 25 | kr.3.14200 | kr.78.55 |
| 50 | kr.2.80360 | kr.140.18 |
| 100 | kr.2.51570 | kr.251.57 |
| 250 | kr.2.20024 | kr.550.06 |
| 500 | kr.2.00268 | kr.1,001.34 |
| 1.000 | kr.1.83486 | kr.1,834.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.61894 | kr.4,856.82 |
| 6.000 | kr.1.50879 | kr.9,052.74 |
| 9.000 | kr.1.45223 | kr.13,070.07 |
| 15.000 | kr.1.38825 | kr.20,823.75 |
| 21.000 | kr.1.35013 | kr.28,352.73 |
| 30.000 | kr.1.31289 | kr.39,386.70 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

