SMM02040E1503CB000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.2.11794
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.93528
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.2.08111
Datasheet
150 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040E1503CB000

DigiKey Part Number
749-SMM02040E1503CB000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040E1503CB000
Description
SMM0204 15 150K 0,25% B0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMM02040E1503BB100Vishay0749-SMM02040E1503BB100TR-NDkr.2.11794Parametric Equivalent
SMM02040E1503CB300Vishay0749-SMM02040E1503CB300TR-NDkr.0.93528Parametric Equivalent
SMM0204VE1503BB300Vishay0749-SMM0204VE1503BB300TR-NDkr.2.08111Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.88154kr.8,815.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.88154
Unit Price with VAT:kr.1.10193