Parametric Equivalent
Parametric Equivalent




SMM02040D7501BB100 | |
|---|---|
DigiKey Part Number | SMM02040D7501BB100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM02040D7501BB100 |
Description | RES 7.5K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D7501BB100 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM02040E7501BB100 | Vishay | 0 | SMM02040E7501BB100-ND | kr.2.11794 | Parametric Equivalent |
| SMM0204VD7501BB300 | Vishay | 0 | 749-SMM0204VD7501BB300TR-ND | kr.1.68409 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.41756 | kr.1,417.56 |
| Unit Price without VAT: | kr.1.41756 |
|---|---|
| Unit Price with VAT: | kr.1.77195 |



