
ASACHLSACHL28W51 | |
|---|---|
DigiKey Part Number | 455-3256-ND |
Manufacturer | |
Manufacturer Product Number | ASACHLSACHL28W51 |
Description | JUMPER SACHL-003G-P0.2 X2 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.5.12300 | kr.51.23 |
| 25 | kr.4.80080 | kr.120.02 |
| 50 | kr.4.56980 | kr.228.49 |
| 100 | kr.4.35180 | kr.435.18 |
| 250 | kr.4.07916 | kr.1,019.79 |
| 500 | kr.3.88414 | kr.1,942.07 |
| 1.000 | kr.3.69869 | kr.3,698.69 |
| 3.000 | kr.3.42280 | kr.10,268.40 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |





